iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC SoMs
iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC System-on-Modules are designed for high-performance and mission-critical applications. By implementing multiple high-speed transceivers and a secure boot architecture, the ZU19/ZU17/ZU11 SoMs deliver strong processing performance and reliable system security. The iWave Global ZU19/ZU17/ZU11 SoMs are available in CG, EG, and EV variants, supporting a wide range of requirements from basic embedded computing to AI/ML acceleration and advanced multimedia processing.
For highly integrated System-on-Modules, thermal design is a critical factor. iWave support Heat Sink and Fan Sink Solutions for ZU19/17/11EG Zynq UltraScale+ MPSoC System on Module.
Features
- Quad Cortex® A53 at 1.5GHz
- Dual Cortex R5, Arm® Mali™ 400Mp2
- 16-channel GTY transceivers up to 32.75Gbps
- 32-channel GTH transceivers up to 16.3Gbps
- 4-channel GTR transceivers up to 6Gbps
- Industrial-grade availability
- 10+ years of availability
Applications
- Video surveillance
- Cloud computing
- Artificial Intelligence/Machine Learning
- 5G wireless
- High-precision test instrument
Software Features
- Production-grade security and reliability: CSU for secure boot, additional security using TPM, watchdog, fallback, and multiboot
- Multi-OS support for diverse application needs: Linux, Ubuntu, VxWorks, PYNQ, and Baremetal
- FPGA manager for dynamic bitstream loading
- Advanced development and deployment tools: Docker-based build environments; QEMU for pre-silicon testing
- Flexibility in choosing the secondary boot device in the bootloader
- BIST for production testing; 100G NIC support; video capture/record pipeline
Specifications
- Processor:
- Zynq™ UltraScale+™ MPSoC (ZU19 / ZU17 / ZU11, EG variants)
- Quad/Dual Arm Cortex-A53 at 1.5GHz
- Dual Arm Cortex-R5 at 600MHz
- Arm Mali-400MP2 GPU at 677MHz
- Memory:
- 4GB DDR4 RAM for PS (with ECC)
- Dual 4GB DDR4 RAM for PL
- 8GB eMMC Flash (expandable up to 128GB)
- FPGA resources:
- Up to 1.14M logic cells
- 522K LUTs
- High-speed transceivers:
- 16 x GTY transceivers up to 32.75Gbps
- 32 x GTH transceivers up to 16.375Gbps
- 4 x GTR transceivers up to 6Gbps
- Connectivity and interfaces:
- Gigabit Ethernet
- USB 2.0 OTG
- SD (4-bit)
- CAN × 2
- SPI, I²C, UART, JTAG
- Board-to-Board connectors:
- 3 x 240-pin B2B connectors and 80-pin high-speed connectors
- Supports PS and PL transceivers, LVDS/Single-Ended IOs, ADC inputs, and supports PCIe Gen2 x4
- IO capability:
- Up to 142 IO pins
- Multiple LVDS, HD, and HP bank IO options
Videos
Additional Resources
- MPSoC and GPU Integration for Deterministic Control and Edge AI Acceleration
- Aurora 8B/10B & 64B/66B on Zynq™ UltraScale+™ MPSoC
- 150G Interlaken on Zynq UltraScale+ MPSoC
- Secure Boot Validation on Zynq™ UltraScale+™ MPSoC SoM
- Direct RF Sampling with AD9207 on iWave’s MPSoC SoM
- Validation of ADRV9002 FMC on Zynq™ UltraScale+™ MPSoC Evaluation Kit - iWave Global
- JESD204C-based ADC with ZU19EG FPGA and TI ADC12QJ1600EVM
- Enabling High-Performance RoCE Networking on Zynq UltraScale+ MPSoC Platforms - iWave Global
- QEMU on Zynq™ UltraScale+™ MPSoC System on Modules
- iW-RainboW-G35M Brochure
- Hardware User Guide
- iWave AMD SOM SBC Product Selection Guide
- MPSoC Solutions from iWave eBook
Block Diagram
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| iW-G35M-11EG-4E004G-E008G-BIA | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade) |
| iW-G35M-19EG-4E004G-E008G-BEF | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU19EG (-3 Speed)MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Extended grade) |
| iW-G35M-19EG-4E004G-E008G-BIE | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU19EG (-2 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade) |
| iW-G35M-17EG-4E004G-E008G-BIA | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU17EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade) |
| iW-G35M-19EG-4E004G-E008G-BIA | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU19EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC -boot code (Industrial grade) |
Publicado: 2026-03-20
| Actualizado: 2026-04-13