TDK InvenSense ICM-45605 High-Performance IMU with BalancedGyro™
TDK InvenSense ICM-45605 High-Performance IMU features BalancedGyro™ technology and a low 6-axis IMU current rating of 220µA. This IMU has a balanced gyroscope that enables superior vibration rejection and temperature stability, an ultra-low-power accel-only mode for ultra-low-power wake-up, and I3C, I2C, and SPI serial interfaces with 1.2V support. Embedded APEX motion functions on-chip include pedometer, tilt and tap detection, free-fall detection, significant motion detection, and raise to wake/sleep. TDK InvenSense ICM-45605 IMU comes in an LGA package with 2.5mm x 3mm x 0.81mm dimensions.Features
- "Always-on" gyroscope
- Low power consumption
- Machine learning capability
- Enhanced digital motion processor
- Ultra-low-power accel-only mode for ultra-low power wake-up
- BalancedGyro technology
- Supreme vibration rejection
- Temperature stability
- Machine learning capability
- Embedded APEX motion functions
- Pedometer
- Tilt and tap detection
- Raise to wake/sleep
- Free-fall detection
- Ultra-low-power wake on motion
- Significant motion detection
Applications
- Wearables and hearables
- Mobile devices
- AR and VR
- Drones
Specifications
- ±0.5% gyro sensitivity error
- ±1% gyro cross-axis sensitivity
- ±0.5dps gyro offset
- LGA package with 2.5mm x 3mm x 0.81mm dimensions
- I3C, I2C, and SPI serial interfaces with 1.2V support
- 220µA gyro+accel combo current in low power mode
- 420µA gyro+accel combo current in low noise mode
- 2.2µA sleep current rating
Publicado: 2024-09-10
| Actualizado: 2024-10-01