TDK InvenSense EV_ICM-45686 Evaluation Board for ICM-45686 IMU
TDK InvenSense EV_ICM-45686 Evaluation Board is designed to assess the ICM-45686 IMU, a high-performance dual interface (UI + AUX) 6-axis MEMS MotionTracking device with a configurable host interface that supports I3C, I2C and SPI serial communication. The EV_ICM-45686 board can quickly evaluate the ICM-45686 and is designed around the Microchip Technology SAMG55 microcontroller (MCU). The board is intended for basic evaluation and software development at room temperature. TDK InvenSense EV_ICM-45686 Evaluation Board is suitable for a variety of applications, including head-mounted displays, augmented reality (AR) and virtual reality (VR) controllers, wearables, and the Internet of Things (IoT).Features
- Evaluates ICM-45686 IMU
- Integrated TDK InvenSense motion sensor
- Support for magnetic sensor with plug-in daughter boards (DB)
- Onboard embedded debugger (EDBG) for programming and debugging
- Built-in FTDI USB to UART interface for fast motion sensor data transfer
- Microchip SAMG55 MCU with 512KB flash
- USB connectors for host interface to software debug and data logging
- Board power supply through USB
- Intended for basic sensor product evaluation and software development at room temperature
Applications
- Head-mounted displays
- AR/VR controllers
- Wearables
- IoT
Publicado: 2024-09-27
| Actualizado: 2024-10-04