Intel Arria® 10 GX FPGA Development Kit

Intel® Arria® 10 GX FPGA Development Kit provides a complete design environment that includes all hardware and software to start taking advantage of the performance and capabilities available in Intel® Arria® 10 GX FPGAs. The Development Kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board. The Kit is also designed to create and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories. 

Furthermore, the Intel® Arria® 10 GX FPGA Development Kit develops modular and scalable designs using the FPGA mezzanine card (FMC) connectors to interface to an FMC mezzanine card provided by Intel partners and supporting protocols. These protocols include JESD204B, Hybrid Memory Cube, Bandwidth Engine 2, Serial RapidIO, 10Gbps Ethernet (10GbE), SONET, Common Public Radio Interface (CPRI), OBSAI, and many others.

Kit Contents

  • Intel® Arria® 10 GX FPGA development board running on Intel Arria 10 GX 10AX115S2F45I1SG2 FPGA
  • 2GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16 Meg x 36) daughtercards
  • Two FMC loopback cards supporting transceiver, LVDS and single-ended I/Os
  • One quad small-form-factor pluggable (QSFP) and one SFP+ port
  • Two FMC low-pin count (LPC + 15 transceivers) connector
  • PCIe x8 edge connector
  • Serial digital interface (SDI) channel
  • Character LCD
  • AC adapter power cables
  • Ethernet and USB cables

Videos

Overview

Intel Arria® 10 GX FPGA Development Kit

Block Diagram

Block Diagram - Intel Arria® 10 GX FPGA Development Kit
Publicado: 2021-06-16 | Actualizado: 2023-07-22