Intel EN5339QI Buck DC-DC Converter Integrated Inductor
Intel EN5339QI Buck DC-DC Converter with Integrated Inductor is a low profile, 3A, high efficiency, synchronous buck PowerSoC. This converter features an integrated inductor, PWM controller, MOSFETS, and compensation, providing the smallest possible solution size. The high-frequency operation allows for the use of tiny MLCC capacitors. This converter also enables a very wide control loop bandwidth, providing excellent transient performance and reduced output impedance. The internal compensation is designed for unconditional stability across all operating conditions. The output voltage is set via a simple and flexible resistor divider network. The very high efficiency and low profile design make the Intel EN5339QI Buck DC-DC Converter with Integrated Inductor optimal for space-constrained applications requiring up to 3A of continuous output current.Features
- Integrated Inductor
- Solution Footprint as Small as 55 mm2
- Low profile, 1.1mm
- High-Reliability Solution: 28,200 Years in MTTF
- High Efficiency, up to 95 %
- Low Output Ripple Voltage; <5mVP-P Typical
- ±3% Output Variation Over Line, Load, Temp
- 2.4V to 5.5V Input Voltage Range
- 3A Continuous Output Current Capability
- Output Enable and Power OK Signal
- Under Voltage Lockout, Over Current, Short Circuit, and Thermal Protection
- RoHS Compliant; Halogen Free; 260°C Reflow
Applications
- Low Profile
- SSD
- Embedded Computing
- SAN/NAS accelerator appliance
- Controllers, Raid, Processors, Network Processors, DSPs' FPGAs, and ASICs
- Noise sensitive applications
Functional Block Diagram

Publicado: 2012-03-21
| Actualizado: 2022-03-11