Inspired LED Tiger Paw Solderless LED Flex Connectors

Inspired LED Tiger Paw Solderless LED Flex Connectors offer solderless connectivity for all single color flexible light strips. They are designed to be easy enough to terminate strips in the field, but also reliable enough to terminate strips ahead of time.

These solderless connectors will support the Normal, Super, and Ultra bright flex strips currently available from Inspired LED in various whites, red, green, and blue. Three different options are available, including two different sizes of DC connector ends and wire termination. The connectors can be used with any flex strips from any supplier as long as they are 10mm wide or less.

Features

  • Provides Solderless termination to/from LED Flex Strips to popular LED connectors
  • Termination for both 8mm and 10mm wide LED Flex Strips
  • Direct connection to most Class 2 Power Supplies
  • Easy board-to-board connection through off-the-shelf cable assemblies
  • Allows for assembly and testing on the bench before installation
  • Industry-proven locking system meets shock and vibration requirements of IEC 60068-2-27
  • Use only in indoor applications

Videos

Overview

Location Circuit - Inspired LED Tiger Paw Solderless LED Flex Connectors
View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción
4938 4938 Hoja de datos Conectores de luces Solderless Connector 1.3 x 3.5 DC Barrel
4937 4937 Hoja de datos Conectores de luces Solderless Connector 2.1 x 5.5 DC Barrel
Publicado: 2013-04-11 | Actualizado: 2022-03-11