Infineon Technologies Automotive COOLiRFET™ Power MOSFETs

Infineon Automotive COOLiRFET™ Power MOSFETs are specifically designed for Automotive applications. These HEXFET® Power MOSFETs utilize processing techniques that achieve low ON-resistance per silicon area. Additional features of this design are a +175°C junction operating temperature, fast switching speed, and improved repetitive avalanche rating. These devices offer low conduction losses and robust avalanche performance to deliver higher efficiency, power density, and reliability. With this performance, many applications using these COOLiRFET™ devices run significantly cooler than with state-of-the-art MOSFETs. These features combine to make this design an extremely efficient and reliable device for use in automotive applications and a wide variety of other applications.

Features

  • Automotive qualified
  • Advanced process technology
  • Ultra-low on-resistance
  • +175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free and RoHS compliant
  • Wide range of package options

Applications

  • Electric Power Steering (EPS)
  • Battery switches
  • Start/stop micro hybrid
  • Heavy loads
  • DC-DC applications
  • DC-DC converters
  • SMPS
Publicado: 2013-08-26 | Actualizado: 2024-09-26