Infineon Technologies XMC™4500 Evaluation Boards and Kits

Infineon XMC™4500 Basic Kit and XMC4500 Enterprise Kit are Hexagon Application Kits designed to evaluate the XMC4500 ARM® Cortex®-M4 microcontrollers (MCUs). These Infineon kits come with an XMC4500 General Purpose CPU board that houses the XMC4500 MCU and three satellite connectors for application expansion. The Enterprise Kit includes a J-Link Lite CortexM Debugger.

The board - along with Infineon's Ethernet/CAN/RS485, Standard Human Machine Interface, and Automation I/O Hexagon Cards - demonstrates the capabilities of the XMC4500 Cortex-M4 device. The Ethernet/CAN/RS486 Interface card demonstrates the communications capabilities of the XMC4500. The Human Machine Interface card demonstrates the HMI capabilities of the XMC4500 and features a passive matrix OLED display. The Automation I/O card demonstrates the ISOFACE capabilities along with the XMC4500.

Make your XMC4000-based designs easier with DAVE™ 3 third-generation Digital Application Virtual Engineer, which offers auto code generation and free tools. This complete free tools set includes IDE, compiler, debugger, and utilities like DAVE™Bench. It provides comprehensive code generation features more powerful than in DAVE™ Drive and DAVE™ Version 2.

Features

  • XMC4500 CPU Board
    • XMC4500 (ARM Cortex-M4) microcontoller, LQFP-144
    • Connection to XMC4500 satellite cards via satellite connectors COM, HMI, and ACT
    • USB OTG Host/Device support via micro USB connector
    • Debug options
    • Cortex Debug connector 10-pin (0.05")
    • Cortex Debug+ETM connector 20-pin (0.05")
    • DriveMonitor2 Stick connector
    • Reset push button
    • 32MBit quad SPI Flash memory
    • Boot from embedded Flash, UART, or CAN
    • Ready for power consumption analysis
    • 5x LEDs
      • 3x power indicating LEDs
      • 1x GPIO (P3.9) LED
      • 1x RESET LED
    • Potentiometer, connected to analog input P14.1
    • Power supply
      • Via micro USB connector in USB device mode
      • Via satellite connector pins (COM/ACT satellites cards can supply power to CPU board)
      • RTC backup battery

Board Layout

Location Circuit - Infineon Technologies XMC™4500 Evaluation Boards and Kits
Publicado: 2012-05-01 | Actualizado: 2022-03-11