Infineon Technologies XENSIV™ MiniControl2GO
Infineon Technologies XENSIV™ MiniControl2GO (MINICONTROL2GOTOBO1) is a Human Machine Interface (HMI) 4-direction controller with 360° rotation designed to be used with the 3D Magnetic Sensor 2GO Kits and the 3D Magnetic Sensor Shield2GO. The DirectionIndicator2GO includes a pre-mounted magnet.The Infineon Technologies XENSIV MiniControl2GO mounts directly onto the 3D Magnetic Sensor 2GO Kit or 3D Magnetic Sensor Shield2GO. Once installed, the MiniControl2GO can be used to simulate and evaluate the movements of control buttons within 4 different directions (left vs. right and forward vs. backward). In addition, the MiniControl2GO allows a full 360° rotation offering full flexibility to precisely measure rotational movements of control buttons used in automotive, consumer, and industrial environments.
Features
- Works with the 3D Magnetic Sensor 2GO Kits and the 3D Magnetic Sensor Shield2Go
- Includes a pre-mounted magnet
- Simulates 4-direction movement and 360° rotation
Videos
Additional Resources
Publicado: 2022-01-28
| Actualizado: 2022-06-09