Infineon Technologies T14/T17 1600V Phase Control Thyristors

Infineon Technologies T14/T17 1600V Phase Control Thyristors offer a high surge current capability and high DC blocking stability. The Thyristors deliver complete blocking at 50/60Hz over a wide range temperature range. The T1400N16H75 Thyristors support a 1410A average on-state current at 85°C. In comparison, the T1700N16H75 Thyristors provide a 1770A average on-state current at 85°C. The devices are ideal for rectifiers for drive applications.

Features

  • Full blocking 50/60Hz over a wide range temperature range
  • High DC blocking stability
  • High surge current capability
  • Industrial standard package

Applications

  • Soft starter
  • Medium voltage converters
  • Rectifier for drives applications

Circuit Diagram

Application Circuit Diagram - Infineon Technologies T14/T17 1600V Phase Control Thyristors
Publicado: 2021-06-11 | Actualizado: 2022-03-11