Infineon Technologies Power Tools ME/MF DirectFET™ Kit

Infineon Technologies Power Tools ME/MF DirectFET™ Kit is a solution for low-voltage, battery-powered BLDC power tool motor drives based on the XMCTM1300 family. This kit includes both the power board and the drive card interfaced with a single connector. The board features onboard 5V and 12V power supplies for microcontroller and gate driver ICs, overcurrent, and overtemperature protection. This kit offers scalar BLDC motor speed control with three Hall sensors for speed monitoring based on the BLDC_SCALAR_HALL_XMC13. Infineon Technologies Power Tools ME/MF DirectFET Kit consists of configurable modulation schemes and flexible user configuration by DAVE™. The kit operates at a 6V to 40V supply voltage range and offers 50A maximum output current. The kit is ideal for cordless power tools.

Features

  • ME/MF layouts for MCAN DirectFET
  • Standard power board connector to plug in XMCTM1300
  • Latched shut-down overcurrent protection through one shunt amplifier
  • Overtemperature protection with programmable threshold level
  • External power supply options for microcontroller and power MOSFETs gate drivers
  • Die temperature measurement through openings on PCB bottom
  • Flexible user configuration capabilities by means of DAVE
  • Block commutation modulation method with 3 Hall sensors or back-EMF
  • Scalar BLDC motor speed control with 3 Hall sensors for speed monitoring based on BLDC_SCALAR_HALL_XMC13
  • Configurable modulation schemes (high-side modulation with or without synchronous rectification) for efficiency improvement evaluation
  • Hall pattern learning by detecting Hall and phase excitation patterns during start-up
  • Protection against wrong Hall pattern
  • Serial interface via USB connection for monitoring of motor variables and parameters using Infineon µCProbe
  • Ideal for cordless power tools

Specifications

  • 20V nominal input voltage
  • 6V to 40V input voltage range
  • 200A peak current for 100ms
  • 5V and 12V onboard power supplies for microcontroller and gate drivers
  • 50A maximum output current

System Interface

Infineon Technologies Power Tools ME/MF DirectFET™ Kit

Block Diagram

Block Diagram - Infineon Technologies Power Tools ME/MF DirectFET™ Kit
Publicado: 2019-12-15 | Actualizado: 2024-01-26