Infineon Technologies ITS4 Industrial PROFET™ Evaluation Tools
Infineon Technologies ITS4 Industrial PROFET™ Evaluation Tools are fully equipped with external components and the PROFET device. Infineon ITS4 Industrial PROFET Evaluation Tools feature a supply voltage range of 5V to 45V and field-oriented control topology. The ITS4 Industrial PROFET Evaluation Tools are designed for getting started on development with the PROFET Smart High Side Switches.Features
- 5V to 45V supply voltage range
- Field-oriented control topology
Additional Resouces
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | La herramienta es para la evaluación de | Voltaje de entrada |
|---|---|---|---|
| DEMOBOARDITS4075QTOBO1 | ![]() |
ITS4075Q | 5 V to 45 V |
| DEMOBOARDITS4090QTOBO1 | ![]() |
ITS4090Q | 5 V to 45 V |
| DEMOBOARDITS4130QTOBO1 | ![]() |
ITS4130Q | 5 V to 45 V |
| DEMOBOARDITS4040DTOBO1 | ![]() |
ITS4040D | 5 V to 45 V |
| DEMOBOARDITS42K5DTOBO1 | ![]() |
ITS42k5D-LD-F | 42 V |
Publicado: 2019-04-18
| Actualizado: 2024-01-16