Infineon Technologies EVAL_2K4W_ACT_BRD_S7 Evaluation Board
Infineon Technologies EVAL_2K4W_ACT_BRD_S7 Evaluation Board presents a complete reference design for a 2400W Continuous Conduction Mode (CCM) Power Factor Correction (PFC) Converter based on the 600V CoolMOS™ S7 Superjunction MOSFET. This reference design features active-bridge line rectification for efficiency improvement and replacing the standard electromagnetic relay with a solid-state relay for increased power density. The PFC stage is operated at low-line (90Vrms minimum, 120Vrms nominal) and high-line (230Vrms nominal, 265Vrms maximum) in CCM with a 65kHz fixed switching frequency. The bulk capacitance is designed to comply with a typical hold-up time of 20ms. The PFC controls the input AC to a sinusoidal shape and the output DC voltage to a fixed DC value (around 390V) using an easy-to-use analog controller.Features
- Active-bridge CCM PFC demo board based on 600V CoolMOS™ S7
- 2400W 65kHz high-efficiency and high-power density design
- Active-bridge line-rectification for increased efficiency
- Heatsink is redundant for bridge
- Lower temperature increases compared to the standard diode’s bridge solution
- Increased power density thanks to the adoption of 22mΩ S7 for pre-charge circuit
- 127mm x 85mm x 44mm PCB dimensions
Applications
- SMPS power supplies
- Telecom
Board Layout (Top)
Board Layout (Bottom)
Publicado: 2020-03-05
| Actualizado: 2024-10-04