Infineon Technologies EVAL-M1-CM610N3 iMOTION™ MADK Evaluation Board

Infineon Technologies EVAL-M1-CM610N3 iMOTION™ MADK Evaluation Board is a complete power stage powered by the IKCM10H60GA CIPOS™ Mini. The EVAL-M1-CM610N3 Board is designed to drive 3-phase motors up to 750W. The Board supports a MADK M1 20-pin interface connector, allowing connection with EVAL-M1-101T control boards. Combining the EVAL-M1-101T control boards with the EVAL-M1-CM610N3 results in a complete set of hardware for a motor control system.

Features

  • Power stage to drive 3-phase motor
  • 600V blocking voltage
  • 10A installed chip current
  • 750W output power with passive cooling
  • Testpads with hooks to attach standard oscilloscope probes
  • Standard MADK M1 interface connector

Applications

  • Home appliances
  • Multicopters and drones
  • Power tools

Block Diagram

Block Diagram - Infineon Technologies EVAL-M1-CM610N3 iMOTION™ MADK Evaluation Board

Functional Groups

Infineon Technologies EVAL-M1-CM610N3 iMOTION™ MADK Evaluation Board
Publicado: 2022-06-27 | Actualizado: 2022-07-20