Infineon Technologies EVAL_HB_2EDL803X_G4B Evaluation Board

Infineon Technologies EVAL_HB_2EDL803X_G4B Evaluation Board features the EiceDRIVER™ 2EDL8034-G4B junction-isolated high-side and low-side gate driver IC. The Infineon Technologies EVAL_HB_2EDL803X_G4B features easy access to every pin through test pins to explore the IC's propagation delay, rise time, fall time, and boot diode characteristics. The board has an open-loop buck topology, showcasing the IC in half-bridge driving. The device allows flexibility for custom gate drive waveforms while facilitating the evaluation of an extensive array of MOSFETs from Infineon's portfolio.

Features

  • Evaluation board for EiceDRIVER gate driver IC 2EDL8033-G4B and 2EDL8034-G4B
  • Independent low- and high-side gate drives
  • Wide input voltage range from 36V to 75V
  • Supports evaluation of basic buck topology
  • Easy access to each pin of the driver
  • SMA connectors for easy connection to the waveform generator
  • Large buck inductor to evaluate a wide range of frequencies and duty cycle
  • Various MOSFET package selection

Applications

  • Telecom/datacom half- and full-bridge converters
  • DC motor drives
  • Class D amplifiers

Block Diagram

Block Diagram - Infineon Technologies EVAL_HB_2EDL803X_G4B Evaluation Board
Publicado: 2023-07-25 | Actualizado: 2023-08-10