Infineon Technologies EVAL_71x_100V_GANC Half-Bridge Evaluation Boards
Infineon Technologies EVAL_71x_100V_GANC Half-Bridge Evaluation Boards evaluate the IGC033S10S1 CoolGaN™ transistor 100V G3 with the dedicated TDI EiceDRIVER™ gate driver. These EVAL_7126G_100V_GANC and EVAL_7136U_100V_GANC boards include an optimized layout for a hard-switching half-bridge and waveform measurement points. The boards are preconfigured as a buck or boost converter and can be reconfigured for a double-pulse test or half-bridge topology with external connections. These evaluation boards operate from a 48V to 100V input voltage range and deliver 25A output current. Typical applications include audio amplifiers, low-power BDC/BLDC motor drives up to 72V, photovoltaic, and telecommunication infrastructure.
Features
- EVAL_7126G_GaNc evaluation board:
- CoolGaN™ power transistor IGC033S10S1 in a half-bridge configuration
- EiceDRIVER™ 1EDN7126G gate driver
- EVAL_7136U_100V_GaNc evaluation board:
- CoolGaN™ power transistor IGC033S10S1 transistors in a half-bridge configuration
- EiceDRIVER™ 1EDN7136U gate driver
- Optimized half-bridge layout
- 48V to 100V input voltage range
- 25A output current
- 1MHz switching frequency
- Waveform connection and DC voltage connection
- On-board temperature sensing
- Multiple PWM input options
- High efficiency and power density
- Buck, boost, or double pulse test
Applications
- Audio amplifiers
- Low-power BDC/BLDC motor drives up to 72V
- Photovoltaic
- Telecommunication infrastructure