Infineon Technologies EVAL-2EDL23I06PJ Evaluation Board

Infineon Technologies EVAL-2EDL23I06PJ Evaluation Board demonstrates the functionalities and key features of the 2EDL23I06PJ 600V Half-Bridge Gate Driver IC. The IC uses LS-SOI technology to control IGBTs. Typical applications include home appliances, industrial heating and welding, motor control and drives, and more.

Features

  • Overcurrent comparator
  • Enable function, fault indicator
  • Individual control circuits for both outputs
  • Filtered detection of undervoltage supply
  • All inputs clamped by diodes
  • Offline gate clamping function
  • Asymmetric undervoltage lockout thresholds for high-side and low-side
  • Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology
  • Ultra-fast bootstrap diode

Applications

  • Home appliances
  • Industrial heating and welding
  • Motor control and drives
  • Uninterruptible power supply (UPS)
  • Solar energy systems
Publicado: 2020-02-03 | Actualizado: 2024-09-26