Infineon Technologies EVAL-1ED3122MX12H Evaluation Board
Infineon Technologies EVAL-1ED3122MX12H Evaluation Board is designed for the 1ED3122MX12H 2300V, 10A, 5.7kV (rms) single-channel isolated gate driver with active Miller clamp. The EVAL-1ED3122MX12H supplies a half-bridge configuration with two gate driver ICs (1ED3122MU12H) to drive power switches such as IGBTs and SiC MOSFETs.The Infineon EVAL-1ED3122MX12H evaluation board includes a TRENCHSTOP™ IKQ75N120CH3 IGBT. An additional gate driver IC is utilized for isolated over-current feedback signal from the high voltage side to the logic control side. The fast operational amplifier is used as a comparator for over-current detection. The board is ideal for double-pulse testing.
Features
- EiceDRIVER™ Compact single-channel isolated gate driver 1ED31xx family (X3 compact family)
- For up to 2300V IGBTs, SiC and Si MOSFETs
- 2300V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- 10A typical sinking and sourcing peak output current
- 40V absolute maximum output supply voltage
- 90ns propagation delay with 30ns input filter
- High common-mode transient immunity CMTI >200kV/μs
- Active Miller clamp
- Short-circuit clamping and active shutdown
- DSO-8 300mil wide-body package with large creepage distance (>8mm)
- 8V/10V undervoltage lockout (UVLO) protection with hysteresis
Applications
- Motor control and drives
- Uninterruptible Power Supplies (UPS)
Overview
Publicado: 2023-04-28
| Actualizado: 2023-05-02