ICE Components CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.

Features

  • PCB mount
  • High current density
  • Encapsulated construction

Specifications

  • CT07 transformers:
    • 1000 secondary turns
    • Up to 200A current range
    • -40°C to +105°C operating temperature range
    • 47Hz to 2.5kHz frequency range
  • CT08 transformers:
    • 1200 secondary turns
    • Up to 50A current range
    • -40°C to +130°C operating temperature range
    • 47Hz to 5kHz frequency range

Applications

  • Switching power supplies
  • Motor controls

CT07 Transformers Schematic

Schematic - ICE Components CT07 / CT08 Current Sense Transformers

CT08 Transformers Schematic

Schematic - ICE Components CT07 / CT08 Current Sense Transformers
View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción Inductancia Valor de corriente Relación de transformación Resistencia secundaria Rango de frecuencia Tiempo de tensión (Et)
CT08-1200 CT08-1200 Hoja de datos Transformadores de corriente para montaje en placa Current Sense Transformer 10 mH 50 A 1:1200 40 Ohms 4.7 kHz 3.7 kV us
CT07-1000 CT07-1000 Hoja de datos Transformadores de corriente para montaje en placa Current Sense Transformer 8 mH 200 A 1:1000 26 Ohms 47 Hz to 2.5 kHz 7.4 kV us
Publicado: 2012-05-22 | Actualizado: 2022-03-11