HUBER+SUHNER SMPM Coaxial Connectors

HUBER+SUHNER SMPM Coaxial Connectors are designed for miniaturization and optimized for RF applications up to 65GHz. These connectors deliver excellent performance using cost-effective materials and plating. The SMPM coaxial connectors offer 50Ω impedance and are MIL-STD-348B-compliant. These connectors feature a compact form factor, snap-on coupling mechanism with full detent and smooth bore, and board-to-board solutions with bullets for axial and radial float. The SMPM coaxial connectors support an operating temperature range of -65°C to 165°C. Typical applications include aerospace and defense, radars, radio, handhelds, test and measurement, satellites (payloads), and ground equipment.

SMPM Coaxial Adapters

The SMPM jack/jack (female/female) adapters feature copper beryllium alloy construction with SUCOPRO plating and support up to 500 mating cycles (smooth bore).

View adapters

Features

  • Good perormance-to-price ratio
  • Excellent RF performance up to 65GHz
  • Small size and compact form factor
  • Snap-on coupling mechanism with full detent and smooth bore
  • Board-to-board solutions with bullets for axial and radial float

Applications

  • Aerospace and defense
  • Radars
  • Radio
  • Handhelds
  • Satellites (payloads)
  • Ground equipment
  • Test and measurement: test equipment, instruments, and test assemblies

Specifications

  • SMPM interface type
  • MIL-STD-348B standard
  • SUCOPRO plating
  • 50Ω impedance
  • 65GHz interface frequency
  • -65°C to 165°C operating temperature range
View Results ( 12 ) Page
Número de referencia Material del contacto Género Estilo de montaje Estilo de terminación Estilo del cuerpo
26_SMPM-50-2-2/111_NE Beryllium Copper Jack (Socket) Cable Mount / Free Hanging Crimp Right Angle
91_SMPM-50-0-F2/111_NE Brass Plug (Pin) PCB Mount Solder Edge Mount
21_SMPM-50-2-2/111_NE Beryllium Copper Jack (Socket) Cable Mount / Free Hanging Crimp Straight
15_SMPM-50-2-F1/111_NE Brass Plug (Pin) Cable Mount / Free Hanging Crimp Bulkhead
26_SMPM-50-1-2/111_NE Beryllium Copper Jack (Socket) Cable Mount / Free Hanging Crimp Right Angle
26_SMPM-50-1-3/111_NE Beryllium Copper Jack (Socket) Cable Mount / Free Hanging Crimp Right Angle
21_SMPM-50-2-1/111_NE Beryllium Copper Jack (Socket) Cable Mount / Free Hanging Crimp Straight
12_SMPM-50-0-F2/111_NE Brass Plug (Pin) Cable Mount / Free Hanging Crimp Bulkhead
95_SMPM-50-0-F2/111_NE Brass Plug (Pin) PCB Mount Solder Straight
81_SMPM-S50-0-F6/111_NM Brass Plug (Pin) PCB Mount Solder Straight
Publicado: 2026-01-27 | Actualizado: 2026-02-09