HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors
HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors offer a 3000MHz maximum frequency rating, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These protectors are designed to protect against multiple electromagnetic threats, including SURGE, NSL, ESD, or (H)EMP. They feature a unique design that guarantees excellent dynamic protection performance and includes a fixed integrated gas discharge tube (GDT). HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors feature a waterproof interface even in unmated conditions, space-saving in-line design, and DC continuity for remote powering.Features
- Waterproof interface even in unmated conditions
- Low contact resistance between protector body and mounting wall
- Space-saving in-line design
- DC continuity for remote powering
Specifications
- DC to 3000MHz broadband range
- Up to 5kA surge current handling capability
- 150V static sparkover voltage
- 50Ω impedance rating
- -40°C to +85°C operating temperature range
Publicado: 2021-04-23
| Actualizado: 2022-03-11