Honeywell Sensing & Control 24PC SMT Pressure Sensors

Honeywell 24PC SMT Pressure Sensors utilize surface mount technology in a small, cost-effective, high-value pressure sensor component designed for use with PCBs. Honeywell 24PC SMT series sensors work with other SMT components on a PCB, which helps lower installation costs and eliminate the need for secondary operations. The series features Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. In addition, these sensors offer compact surface mount profile, alignment pins for position accuracy, maximum peak reflow temperature of +260°C, true wet/wet differential sensing, and wide operating temperature range of -40°C to +85°C. Honeywell 24PC was designed primarily for the medical field, but can be used in any application that requires a surface mount pressure sensor.

Features

  • Temperature compensation
  • Designed with only five components
  • Elastometric construction
  • End point calibration
  • 3.18mm diameter pick-up feature for pick and place machines
  • True surface mount capability

Applications

  • Medical
    • CPAP (Continuous Positive Airway Pressure ) equipment
    • Respirators and ventilators
    • Blood glucose monitors
    • Oxygen concentrators
    • Nebulizers
  • Residential fuel cells
  • Industrial soft drink dispensing
Publicado: 2011-03-28 | Actualizado: 2022-03-11