Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors

Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors feature a center-lock design that prevents damage while allowing high-density mounting and easy operation. The locking mechanism delivers a clear tactile click to ensure complete mating, while visually and mechanically polarized features prevent reverse or incorrect mating. Hirose Electric DF51K connectors are available in straight or right-angle options, single or dual row, and with gold or tin plating. Typical applications include medical, office, and amusement equipment, as well as industrial machinery and robots.

Features

  • 2mm pitch wire-to-board connector
  • Wide range of options for various requirements
    • Straight / right angle
    • Single / dual row
    • Gold / tin plating
  • Center-lock design prevents damage while allowing high-density mounting and easy operation
  • Locking mechanism delivers a clear tactile click to prevent incomplete mating
  • Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
  • Accepts resin sealing
  • UL/C-UL certified

Applications

  • Office equipment
  • Medical equipment
  • Amusement equipment
  • Industrial machinery
  • Industrial robots

Specifications

  • Works with 30AWG to 22AWG cables
  • 30mΩ maximum (20mV, 1mA) contact resistance
  • 1000MΩ minimum (500VDC) insulation resistance
  • 650VAC for 1 minute withstanding voltage
  • 30 mating cycles for tin-plated, 50 mating cycles for gold plated
  • -55°C to +105°C operating temperature range

Videos

Publicado: 2019-07-17 | Actualizado: 2026-02-02