HARTING High Current/High Voltage D-Sub Connectors
HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.Features
- Variety of contact arrangements and versatile options
- Designed around standard D-Sub shell sizes
- Fully shielded to reduce EMI/RFI leakage
- Copper alloy contacts
- All contacts are machined with 2 different platings
- Available in male, short male, female, and short female
Specifications
- Ratings
- Solder termination: 20A, 30A, 40A
- Press-in termination: 30A
- Crimp: 10A, 20A, 30A, 40A
- Solder cup: 10A, 20A, 30A, 40A
- Solder termination
- Plating: 1.3µm Au over Ni terminating and mating side
- 10A working current
- 4kV / 50Hz test voltage
- -55°C to +125°C temperature range
Publicado: 2019-06-26
| Actualizado: 2023-12-20