HARTING Han® Sliding Frame Housing

HARTING Han® Sliding Frame Housing, part of the HARTING Han-Modular family, are three-position docking frames with an integrated test position for motor control centers. These heavy-duty power connector modules are compatible with 16B inserts and hood sizes as well as HARTING 15mm washers and sliding frame rail guides. The straight-angle, panel-mountable sliding frames are offered in floating or movable side variations with a UL 94V-0 flammability-rated polycarbonate housing material. This HARTING housing solution is ideal for indoor applications such as data centers or other slide-in cabinets that require signal testing.

Features

  • For use with size 16B inserts
  • 16B housing/hood size
  • UL 94V-0 flammability rating

Applications

  • Motor control centers
  • Indoor, such as data centers
  • Slide-in cabinets that require signal testing
View Results ( 4 ) Page
Número de referencia Hoja de datos Descripción Tipo de accesorio
09140009986 09140009986 Hoja de datos Conectores de alimentación de batalla Washer f. sliding frame (D=15mm) Washer
09140009987 09140009987 Hoja de datos Conectores de alimentación de batalla Rail guide for sliding frame Rail Guide
09140161721 09140161721 Hoja de datos Conectores de alimentación de batalla Sliding frame Han16B floating side Sliding Frame
09140161731 09140161731 Hoja de datos Conectores de alimentación de batalla Sliding frame Han16B movable side Sliding Frame
Publicado: 2018-07-19 | Actualizado: 2023-02-03