Guerrilla RF GRF205x Ultra-Low Noise Amplifiers

Guerrilla RF GRF205x Ultra-Low Noise Amplifiers are designed for wireless infrastructures and high-performance RF applications. The GRF205x is great when RF applications require the lowest possible NF, high gain, and outstanding linearity. Broadband external matches deliver excellent RF performance over 0.7 to 3.8GHz (GRF2051) and 1.5 to 4.5GHz (GRF2052). The GRF205x are configured as first stage LNA, linear drivers, or cascaded gain blocks. The Guerrilla RF GRF205x has flexible biasing capabilities that offer high levels of reuse within designs and across platforms.

Features

  • Gain: 19.2dB
  • Eval board NF: (GRF2051) 0.37dB, (GRF2052) 0.49dB
  • De-embedded NF: (GRF2051) 0.27dB, (GRF2052) 0.38dB
  • IIP3: (GRF2051) +20dBm, (GRF2052) +18.8dBm
  • IP1dB: (GRF2051) +3.2dBm, (GRF2052) +1.5dBm
  • Flexible bias voltage and current
  • Process: GaAs pHEMT

Applications

  • First stage LNA for infrastructure, small cells, and cellular repeaters
  • Distributed Antenna Systems (DAS)
  • Military-grade GPS
  • Wireless backhaul
  • Fast switching TDD systems
View Results ( 2 ) Page
Número de referencia Hoja de datos Frecuencia de operación Voltaje operativo de suministro P1dB - Punto de compresión Frecuencia de prueba
GRF2052 GRF2052 Hoja de datos 1.7 GHz to 4.5 GHz 2.7 V to 5 V 21 dBm 2.5 GHz
GRF2051 GRF2051 Hoja de datos 700 MHz to 3.8 GHz 2.7 V to 5 V 21 dBm 1.9 GHz
Publicado: 2016-02-01 | Actualizado: 2023-05-26