Greenliant Specialty Flash Memory
Greenliant Specialty Flash Memory portfolio includes the CSF™ (Concurrent SuperFlash™), Many-Time Programmable, and SSF™ (Small-Sector Flash™) product families. The multi-bank architecture and Read-while-Write operations of the Concurrent SuperFlash™ 36 Series make it well-suited for automotive, communications, and industrial applications. The Many-Time Programmable 27 and 37 Series products combine the erase capability of flash with the cost-effectiveness of EPROM/OTP memory. The Small-Sector Flash™ 29 Series is ideal for applications requiring fine data granularity. These products provide high performance, superior reliability of more than 100 years of data retention, low power consumption, and a small footprint, making them well-suited for code storage applications and space-constrained systems.Features
- High performance
- Flexible operation
- Low power consumption:
- Standby current as low as 2mA (typical)
- Active current as low as 6mA (typical)
- Support for 3V and 5V supply voltage ranges
- Proven technology:
- Endurance of 100,000 cycles
- Superior reliability of more than 100 years of data retention
- Fast program and erase time
- Data protection
- JEDEC-approved package outline
- Small footprint:
- Small sector architecture
- Tiny industry-standard packages
- Wide temperature ranges:
- Commercial operation: 0°C to +70°C
- Extended operation: -20°C to +85°C
- Industrial operation: -40°C to +85°C
Applications
- Code-storage
- Space-constrained systems
- Mobile phone
- Portable multimedia player
- Portable navigation device
- Switch / Router
- Fixed wireless terminal
- Video conferencing equipment
- Network interface card
- Industrial PC
- Point of Sale (PoS) terminal
- Power meter
- Industrial gaming system
- Medical imaging
- Monitor / Scanner
- Industrial automation and control
- Test and measurement instrumentation
Application Overview
Product Overview
Additional Resource
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| GLS37VF040-70-3C-WHE | ![]() |
Flash NOR 512K x 8, Many-Time Programmable (MTP) FLASH |
| GLS36VF3204-70-4E-EKE | ![]() |
Flash NOR 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Top Boot |
| GLS36VF3204-70-4I-EKE | ![]() |
Flash NOR 32Mbit (x8/x16) Concurrent SuperFlash Top Boot I-TEMP |
| GLS36VF3203-70-4I-EKE | ![]() |
Flash NOR 32Mbit (x8/x16) Concurrent SuperFlash Bottom Boot I-TEMP |
Publicado: 2010-10-27
| Actualizado: 2025-03-10