Gigavac HX460 1000A Contactors

Gigavac HX460 1000A Contactors are designed for high-voltage power conversion equipment OEMs and feature excellent isolation performance. These 1000A contactors also feature robust high-voltage/high power load break bidirectional DC contactors. The HX460 1000A contactors have mechanically linked SPDT auxiliary contacts for critical safety applications. These 1000A contactors are hermetically sealed, exceed IP67-69 specifications, and are designed to meet UL1604 for hazardous locations. The HX460 high-voltage contactors are particularly suited for inverter systems, battery packs, and combiner boxes in solar or wind power systems.

Features

  • Robust high voltage/high power load break bi-directional DC contactor
  • 1000A, 1500Vdc contactors
  • Designed for high voltage power conversion equipment OEM's:
    • Photovoltaic/battery inverters, battery pack designers, DC combiner boxes, and other HVDC industrial drive systems
  • Excellent isolation performance:
    • 10kV withstand between open contacts for critical safety applications
  • Mechanically linked SPDT auxiliary contacts for critical safety applications
    • Reliable indication of the main contacts in the closed position
  • Hermetically sealed:
    • Exceeds IP67-69 specifications
    • No exposed arcing to open-air environments
    • Designed to meet UL1604 for hazardous locations

Specifications

  • Contact Arrangement (main) Form X SPST-NO
  • Contact Arrangement (auxiliary) Form C SPDT
  • Contact resistance:
    • 0.3mΩ maximum @ rated carry current
    • 0.15mΩ typical @ rated carry current
  • -70°C to 125°C storage ambient temperature range
  • Exceeds IP67 and IP69K
  • Coil ratings:
    • 55V coil back EMF
    • ±50V transients, maximum (13ms)

Applications

  • Inverter systems
  • Battery packs
  • Combiner boxes in solar or wind power systems

Dimension Diagram

Mechanical Drawing - Gigavac HX460 1000A Contactors
View Results ( 2 ) Page
Número de referencia Hoja de datos Número de polos Corriente de la bobina Tensión del interruptor Corriente de contacto máxima Voltaje de la bobina
HX460CAA HX460CAA Hoja de datos 2 Pole 630 mA 1.5 kVDC 1 kA 24 VDC
HX460CAX HX460CAX Hoja de datos 1 Pole 630 mA 1.5 kVDC 1 kA 24 VDC
Publicado: 2024-11-21 | Actualizado: 2024-12-03