Future Designs, Inc. (FDI) ELI43-Cx Intelligent 4.3" LCD Touchscreens

Future Designs ELI43-Cx Intelligent 4.3" LCD Touchscreens are simple plug-and-play displays for single board computers like the BeagleBone Black. Quickly add a 4.3" capacitive or resistive touch screen with an intelligent control system. This cost effective solution only needs an HDMI video input, a 12VDC power supply and USB interface.

Features

  • 4.3" WQVGA LCD Panel with LED backlight
  • Resistive (4-wire) and Capacitive touch screens with USB device interface
  • Cost-Effective commercial version
  • Plug-and-Play interface to standard SBCs
  • HDMI or DVI Input
  • +12 Volt DC Input power (±5% tolerance)
  • 250cd/m2 Brightness (typical)
  • 400:1 Contrast ratio (typical)
  • EDID Support for automatic screen sizing
  • -20°C to +70°C operating temperature range

Videos

View Results ( 2 ) Page
Número de referencia Descripción Tipo de interfaz Hoja de datos
ELI43-CP Módulos y accesorios de display gráfico LCD 4.3" Touch LCD PCAP HDMI HDMI, USB ELI43-CP Hoja de datos
ELI43-CR Módulos y accesorios de display gráfico LCD 4.3" Touch LCD 4WR HDMI HDMI, USB ELI43-CR Hoja de datos
Publicado: 2016-03-07 | Actualizado: 2022-03-11