Fingerprints FPC BM-Lite Development Kit
Fingerprints FPC BM-Lite Development Kit is designed to utilize the BM-Lite Module. The BM-Lite Module is a complete biometric fingerprint solution, ready to be used out of the box. The Module has simple serial commands that are used to enroll and verify. The BM-Lite combines superior biometric performance and a high standard of quality components to offer a comprehensive embedded solution for increased security and enhanced user convenience.The Fingerprints BM-Lite Development Kit includes one BM-Lite Module, one FPC5832 FTDI USB Adapter, one FPC5924 adapter board, and one BM-Lite adapter flex cable. The BM-Lite Module has a standard ten-pin 0.5mm pitch Flat Flex Connector as the main interface. The FPC5924 Adapter Board is a breakout board for the BM-Lite Adapter Flex Cable. The FPC5832 is a USB-SPI adapter using an FTDI FT232H converter. The CN3 connector is pin-compatible with CN2 on FPC5924, and CN4 is pin-compatible with CN3 on FPC5924.
Software
- Ubuntu 16.04
- Windows 7
- Windows 10
Kit Contents
- 1 BM-Lite module
- 1 FPC5832 FTDI USB Adapter
- 1 FPC5924 adapter board
- 1 BM-Lite adapter flex cable
FPC5924 breakout board Pinout
Videos
Publicado: 2021-06-03
| Actualizado: 2023-02-23