Based on the Cypress CYW20704 A2 chipset, the BT860 Bluetooth Modules provide exceptionally low power consumption with an outstanding range. For maximum flexibility in integration, these Modules support a host UART interface, I2S and PCM audio interfaces, GPIO, and Cypress GCI coexistence (2-Wire). The BT860 Modules provide excellent RF performance and identical footprint options for an integrated antenna or an external antenna via a trace pin.
Ezurio BT860 Modules present a Bluetooth standard HCI interface with native support for Windows, Linux, and Android Bluetooth software stacks for operating system-backed devices. These Modules feature a compact 8.5mm x 13mm footprint and are offered with an internal antenna or with an SMT pad for the external antenna connection.
Features
- Bluetooth v4.2 Dual Mode: BR / EDR / LE - Classic Bluetooth and Bluetooth Low Energy (BLE)
- Wi-Fi Coexistence: 2-wire Cypress Global Coexistence Interface (GCI)
- Support for Windows, Linux, and Android via USB interface
- Class I output up to +8dBm
- USB 2.0 Host Interface
- GPIO, GCI, I2S, and PCM
- Wide -30°C to +85°C operating temperature range
- 3.0V to 3.6V supply voltage range
- <55mA power consumption (TX)
- ~100 meters range
- -94dBm receive sensitivity
- Bluetooth SIG hardware controller subsystem approval
- Antenna Options
- Internal Multilayer Ceramic (BT850-SA)
- External SMT Pad (BT850-ST)
- Compact 8.5mm x 13mm footprint
- FCC, IC, CE, RCM, and Giteki certified
Applications
- Automatic identification and data capture
- Barcode scanners
- Industrial cable replacement
- IoT platforms
- Medical devices
- Automotive diagnostics