Everlight EAPL2835Wxx Low-Mid Power White LEDs

Everlight EAPL2835Wxx Low-Mid Power White LEDs have a high efficacy, high CRI, and low power consumption. Everlight EAPL2835Wxx have a wide viewing angle and a compact form factor. These LEDs are ideal for all lighting applications including general lighting, decorative, entertainment lighting, and switch lights.

Features

  • PLCC-2 package
  • Top view white LED
  • High luminous intensity output
  • Wide viewing angle
  • Pb-free
  • RoHS compliant
  • ANSI Binning

Applications

  • General lighting
  • Decorative and Entertainment Lighting
  • Indicators
  • Illumination
  • Switch lights
View Results ( 3 ) Page
Número de referencia Hoja de datos Color de iluminación If - Corriente delantera Vf - Tensión delantera Flujo luminoso/flujo radiante
EAPL2835WB4 EAPL2835WB4 Hoja de datos Cool White 150 mA 3.5 V 50 lm
EAPL2835WA5 EAPL2835WA5 Hoja de datos Neutral White 60 mA 3.6 V 21 lm
EAPL2835WA7 EAPL2835WA7 Hoja de datos Cool White 60 mA 3.6 V 22 lm
Publicado: 2015-12-16 | Actualizado: 2022-03-11