Essentra Components 14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.

Features

  • Helps to align object position
  • Requires no assembly equipment for installation
  • Made of UL 94V-2 Nylon material
Essentra Components 14HTSP Threaded Hexagonal Standoffs
View Results ( 63 ) Page
Número de referencia Hoja de datos Tamaño del hilo Color Género Material Tipo
14HTSP002 14HTSP002 Hoja de datos #4-40 Natural Female Nylon Hex
14HTSP001 14HTSP001 Hoja de datos #4-40 Natural Nylon Hex
14HTSP003 14HTSP003 Hoja de datos #4-40 Natural Female Nylon Hex
14HTSP004 14HTSP004 Hoja de datos #4-40 Natural Nylon Hex
14HTSP005 14HTSP005 Hoja de datos #4-40 Natural Female Nylon Hex
14HTSP007 14HTSP007 Hoja de datos #6-32 Natural Female / Female Nylon Hex
14HTSP008 14HTSP008 Hoja de datos #6-32 Natural Female / Female Nylon Hex
14HTSP009 14HTSP009 Hoja de datos #6-32 Natural Female / Female Nylon Hex
14HTSP010 14HTSP010 Hoja de datos #6-32 Natural Female / Female Nylon Hex
14HTSP016 14HTSP016 Hoja de datos #4-40 Natural Female / Female Nylon Round
Publicado: 2024-02-14 | Actualizado: 2024-03-14