EPCOS / TDK X2 Heavy-Duty EMI Film Capacitors
EPCOS / TDK X2 Heavy-Duty EMI Film Capacitors are AEC-Q200D compliant and provide X2 safety approval up to 2.2μF. These metalized polyester dielectric capacitors provide high stability of capacitance value and operate up to +110°C. EPCOS / TDK X2 Heavy Duty EMI Film Capacitors are designed for use in capacitive power-supply applications, energy meters, and severe ambient conditions.Features
- AEC-Q200D compliant
- High stability of capacitance value
- X2 safety approval (up to 2.2μF)
- Metalized polyester dielectric
- +110°C maximum operating temperature
- Climatic category (IEC 60068-1:2013): 40/105/56
- RoHS compatible
Applications
- Connection in series with power outlets
- Severe ambient conditions
- Capacitive power supplies
- Energy meters
Publicado: 2020-03-31
| Actualizado: 2024-05-08