New Age Enclosures Rugged Utility Enclosure
New Age Enclosures Rugged Utility Enclosure offers a 4.7" x 3.6" x 1.8" package designed to withstand harsh environments. This rugged enclosure includes an O-ring seal for resistance to water, oil, dirt, and dust. The impact-resistant case is constructed using high-strength, injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile styrene acrylate (ASA) plastic. The enclosure accommodates a 0.062" thick PCB measuring 4.20" x 2.60". Tamper-resistant, zinc-plated assembly screws are included. New Age Enclosures Rugged Utility Enclosure is ideal for use in outdoor and industrial use environments.Features
- 4.7" x 3.6" x 1.8" dimensions
- Injection-molded black UL 94V-0 HB, RoHS-compliant ASA plastic
- High strength and impact resistant
- Accommodates 0.062" thick PCB measuring 4.20" x 2.60"
- Designed to withstand harsh environments
- O-ring seal resists water, oil, dirt, and dust, equivalent to IP67 rating
- Tamper-resistant, zinc-plated assembly screws
- Manufactured in the USA
Applications
- Outdoor
- Industrial
Exploded View
Publicado: 2022-08-17
| Actualizado: 2024-07-11