Alliance Memory ASFCxG31MA-51BIN Embedded MultiMediaCards (e.MMCs)

Alliance Memory ASFCxG31MA-51BIN Embedded MultiMediaCards (e.MMCs) are managed NAND memory solutions with a flash controller and standard MLC NAND flash memory. These e.MMCs are designed for faster throughput, large data transfer, improved reliability, and minimal latency. The ASFCxG31MA-51BIN e.MMCs are backwards compatible with previous e.MMC specifications. These e.MMCs feature a configurable drive strength, data strobe pin, and enhanced data strobe. The ASFCxG31MA-51BIN e.MMCs are available in an 11.5mm x 13mm x 0.8mm 153-ball VFBGA package. These e.MMCs are ideal for consumer electronic devices, gaming consoles, set-top boxes, and industrial applications.

Features

  • Partitioning, RPMB, and RPMB throughput improve
  • HPI, BKOPS, and BKOP operation control
  • Sanitize, discard, trim, and erase
  • Lock/unlock
  • Secure removal type
  • Cache, cache barrier, and cache flushing report
  • High-priority interrupt
  • Configurable drive strength
  • Write protect and secure write protection
  • Hardware/software reset
  • Heath monitoring
  • PON and sleep/awake
  • Packed CMD and CMD queuing
  • Data strobe pin and improved data strobe

Applications

  • Consumer electronic devices
  • Gaming consoles
  • Set-top boxes
  • Industrial requirements

Specifications

  • Data bus width:
    • 1bit, 4bit, and 8bit in SDR mode
    • 4bit and 8bit in DDR mode
    • 4bit and 8bit HS200 mode
    • 8bit in HS400 mode
  • Clock frequency (52MHz and 200MHz):
    • Up to 52MHz in SDR mode
    • Up to 52MHz in DDR mode
    • Up to 200MHz in HS200 mode
    • Up to 200MHz in HS400 mode
  • Available in an 11.5mm x 13mm x 0.8mm 153-ball VFBGA package
  • ASFC8G31MA-51BIN:
    • 8GB data storage
    • Operating voltage ranges:
      • 1.7V to 1.95V or 2.7V to 3.6V (SDR/DDR mode) VCCQ
      • 2.7V to 3.6V VCC
  • ASFC4G31MA-51BIN:
    • 4GB data storage
    • Operating voltage ranges:
      • 1.7V to 1.95V or 2.7V to 3.6V VCCQ
      • 2.7V to 3.6V VCC

e.MMC Architecture

Alliance Memory ASFCxG31MA-51BIN Embedded MultiMediaCards (e.MMCs)

153-ball VFBGA Package Dimensions

Mechanical Drawing - Alliance Memory ASFCxG31MA-51BIN Embedded MultiMediaCards (e.MMCs)
View Results ( 2 ) Page
Número de referencia Hoja de datos Tipo de interfaz Tamaño de memoria Lectura secuencial Escritura secuencial Tensión del suministro - Máx Tensión del suministro - Mín Temperatura operativa mínima Temperatura operativa máxima
ASFC4G31MA-51BIN ASFC4G31MA-51BIN Hoja de datos eMMC 5.1 4 GB 200 MB/s 29 MB/s 3.6 V 2.7 V - 40 C + 85 C
ASFC8G31MA-51BIN ASFC8G31MA-51BIN Hoja de datos eMMC 5.1 8 GB 278 MB/s 68 MB/s 3.6 V 2.7 V - 40 C + 85 C
Publicado: 2025-05-27 | Actualizado: 2026-01-15