WIZnet WIZ5xxSR-RP Ethernet Modules
WIZnet WIZ5xxSR-RP Ethernet Modules are designed using the RP2040 MCU with W5100S Ethernet Chip. The compact-sized WIZ5xxSR-RP includes the W5100S and features the 2x UART, 1x SWD, and 1x Ethernet interfaces. The protocol converter transmits data sent by serial equipment as TCP/IP data, then converts it through the network and back into serial data to the serial equipment. The device also offers a separate data UART and debug UART port.The WIZnet WIZ5xxSR-RP Ethernet Modules are mounted with a 2mm pitch 1x12 Pin-header (3ea).
Features
- Serial to Ethernet module based on RP2040 MCU (TTL level)
- W5100S included
- 10/100Mbps Ethernet and up to 230kbps serial speed
- 2mm pitch 1 × 12 Pin-header (3ea) mounted module
- Status pins: PHY link status / TCP connection status
- Serial signals (UART or RS-232C)
- WIZ500SR-RP has UART x 2, SWD x 1, Ethernet x 1
- Separate data UART and debug UART port
- Configuration is possible via serial AT commands or via the configuration tool
- Support WIZ VSP (Virtual Serial Port) program
Specifications
- 50mm x 30mm x 5.7mm Dimensions
- 3.3V Input voltage
- -20°C to 85°C Operation temperature
Additional Resources
Available Eval Boards
WIZ500SR-RP-EVB Evaluation Board
WIZ505SR-RP-EVB Evaluation Board
Overview
Pinout
View Results ( 3 ) Page
| Número de referencia | Descripción |
|---|---|
| WIZ500SR-RP | Servidores Serial to Ethernet Module based on RP2040 MCU, Includes W5100S |
| WIZ505SR-RP | Servidores Serial to Ethernet Module based on RP2040 MCU, Includes W5100S & RJ45 |
| WIZ510SR-RP | Servidores Serial to Ethernet Module based on RP2040 MCU, W5100S & RJ45 & Serial Port |
Publicado: 2022-07-15
| Actualizado: 2022-08-26