Phoenix Contact Ethernet-APL Switches

Phoenix Contact Ethernet-APL Switches enable safe and efficient data transmission in the process industry. These switches integrate sensors into the Ethernet network using a two‑wire Ethernet connection. The Ethernet-APL switches bridge large distances, supporting trunk lengths of up to 1,000m and spur lengths of up to 200m. These switches provide a high port count, offering a total of 12 or 24 APL ports and also communicate with PROFIBUS PA devices. The Ethernet-APL switches ensure immediate availability of field-level data.

Features

  • Data transmission via just one wire pair
  • Use in explosion-protected areas is possible (zones 0, 1, and 2)
  • Bridging of large distances: trunk lengths of up to 1,000m and spurs up to 200m
  • Switches can also communicate with a PROFIBUS PA device
  • High number of ports with a total of 12 or 24 APL ports
  • Direct access to sensor data from the field level
     
     
View Results ( 3 ) Page
Número de referencia Hoja de datos Dimensiones Número de puertos Consumo de energía Voltaje operativo de suministro Corriente de suministro operativa
1718554 1718554 Hoja de datos 150 mm x 127 mm x 215 mm 12 8 W, 20.9 W 24 VDC 1 A
1718555 1718555 Hoja de datos 150 mm x 127 mm x 215 mm 12 8 W, 20.9 W 24 VDC 1 A
1384244 1384244 Hoja de datos 270 mm x 127 mm x 215 mm 24 Port 25 W 22 V to 30 V 5.75 A
Publicado: 2026-02-19 | Actualizado: 2026-04-09