Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™
Amulet Technologies Resistive and Capacitive GEMevaluation-Kits™ feature all the hardware required to design a graphically rich, interactive, and user-friendly color GUI. Implementing the GEMstudio™ powerful GUI design software allows the rapid creation of elaborate interfaces that are excellent for prototyping and fully deployable in final production. Designs can be seamlessly transferred to GEMmodules™ or customized Amulet-based solutions, facilitating the entire development-to-production process.
The Amulet GEMmodules are a comprehensive HMI system integrating a powerful application processor and a graphical OS onto a touch-screen TFT display. Created to simplify the development of graphical user interfaces (GUIs) for embedded systems, the devices provide a compact, ready-to-use solution for manufacturers and developers seeking to implement touch-enabled displays without requiring extensive hardware or software modifications.
The module is suited for various applications, including industrial control systems, medical devices, and consumer electronics, where intuitive human-machine interaction is essential. These modules incorporate a WVGA TFT LCD that produces clear, high-contrast visuals with wide viewing angles, enhanced by a white LED backlight. The built-in application processor offers a hardware floating-point unit, 24-bit color with alpha blending, a USB device interface, and multiple serial interfaces for connecting to a host microcontroller.
The device has 64Mb on-board memory of SDR SDRAM to support smooth high-resolution graphics and 64Mb of serial data flash for secure and reliable code storage. Built-in electrostatic discharge (ESD) protection benefits increase system reliability in electrically noisy environments.
A key feature of the GEMmodule is its use of Amulet’s proprietary Graphical Operating System, which manages all GUI processing, including handling user events, unassisted by a host microcontroller. This feature allows developers to enhance existing systems, including those using 8-bit microcontrollers, without requiring significant architectural changes.
Development for the Amulet GEMmodule is streamlined through compatibility with Amulet’s GEMstudio, a versatile GUI development environment developed to accelerate time to market. GEMstudio supplies three flexible development processes, including a complete WYSIWYG drag-and-drop interface that requires no coding. Applications can be created, tested, and deployed significantly faster. Projects created with GEMstudio can be effortlessly migrated to a different size GEMmodule or any other Amulet GEMmodule with minimal effort.
• EVK-070R Resistive 7” GEMevaluation-kit for MK-070R
• EVK-043R Resistive 4.3” GEMevaluation-kit for MK-043R
• EVK-070RVS01 Capacitive 7” GEMevaluation-kit for AM070RVS01
Features
- Amulet graphical OS - GEM OS
- -20°C to +70°C operating temperature
- 1000nit (cd/m2)
- Contrast ratio of 500:1
- Viewing angle of 12 o’clock
- 1x UART-TTL
- 1x UART RS232
- 1x SPI with two chip selects
- 1x I2C
- 2x PWM
- 5V DC
- USB 2.0 device interface
- Enhanced EMI and ESD protection
- Supports GIF, JPEG, PNG, and more graphic formats in 24-bit color
- 8-bit alpha blending (transparency channel) is also supported
- 64Mb (2Mx32) SDR SDRAM for image caching
- 64Mb of serial data flash for code storage
- Quick and flexible GUI design with the GEMstudio Pro software development tool
- Multi-language support
- RoHS and REACH compliant
Applications
- Air conditioner control panels
- Air Science
- Appliances
- Food equipment manufacturing
- HVAC equipment
- Industrial machines and industrial controls
- Laboratory equipment
- Life Science tools
- Lighting control panels
- Machine interface
- Medical equipment
- Navigation systems
- Optical networking
- Optomechanical devices
- Security and access control panels
- Smart home automation display panels
- Test and measurement equipment
- General-purpose embedded graphics
Resource
Kit Contents
- Resistive 4.3” GEMevaluator-kit
- 4.3” WQVGA IPS TFT LCD (480 x 272) with White LED backlight
- Integrated 4-wire resistive touch panel
- Controller board with Amulet graphical OS - GEM OS
- USB PC interface cable
- Stylus
- Resistive 7” GEMevaluator-kit
- 7” WQVGA IPS TFT LCD (800 x 480) with White LED backlight
- Integrated 4-wire resistive touch panel
- Controller Board with Amulet graphical OS
- GEM OS
- USB PC interface cable
- Power supply
- Stylus
- Capacitive 7” GEMevaluator-kit
- 7” WVGA TFT LCD (800 x 480) with 500 nit brightness
- Integrated capacitive touch panel and protective glass
- Controller board with Amulet graphical OS - GEM OS
- USB PC interface cable
- USB to AC wall power adapter
Required Equipment
- PC Running Windows 8.1 or later
- Available USB Port
EVK-070R Resistive 7” Overview
EVK-043R Resistive 4.3” Overview
EVK-070RVS01 Capacitive 7” Overview
| Número de referencia | Descripción |
|---|---|
| EVK-043R | Herramientas de desarrollo de pantalla EVAL MODULE FOR MK-043R W/GUI SOFTWARE |
| EVK-070R | Herramientas de desarrollo de pantalla EVAL MODULE FOR MK-070R W/GUI SOFTWARE |
| EVK-070RVS01 | Herramientas de desarrollo de pantalla EVAL MODULE FOR AM070RVS01 W/GUI SOFTWARE |