Infineon Technologies DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit

Infineon Technologies DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit is based on the EZ-USB™ FX3  family of Infineon’s configurable USB 5Gbps peripheral controllers. The kit demonstrates USB3 Vision (U3V) video streaming up to 1080p at 30fps in YUV formats to host equipped with USB 3.1 Gen1 capability. The second-generation general programmable interface (GPIF II) of EZ-USB™ FX3 connects to a processor, an image sensor, an FPGA, or an ASIC. Users can program the GPIF (General Programmable Interface) to behave like a FIFO, an asynchronous SRAM, an address/data multiplexed interface, CompactFlash, or a proprietary interface. The kit consists of two boards: a baseboard with the EZ-USB™ FX3 controller and a camera add-on board (with the camera module and dual microphones) connected to the baseboard.

Features

  • Video streaming up to 1080p at 30fps in YUV format from the onboard image sensor module
  • Audio stream from onboard L/R digital MEMS microphones
  • USB bus-powered operation
  • External off-the-shelf MIPI camera interface from Raspberry Pi
  • Compatible with FX3 explorer kit interconnect boards
  • Onboard regulators
  • Firmware-controlled LED and user switch
  • GPIO headers
  • 4.2V to 5.5V supply range
  • 8.2mm x 5.6mm in dimension
  • RoHS compliant

Applications

  • Machine vision cameras
  • Industrial cameras

Components

Block Diagram

Block Diagram - Infineon Technologies DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit

Overview

Publicado: 2023-08-15 | Actualizado: 2023-08-31