Infineon Technologies EVAL-FFXMR12MM1H EconoDUAL™ 3 Evaluation Board

Infineon Technologies EVAL-FFXMR12MM1H EconoDUAL™ 3 Evaluation Board enables fast evaluation of EconoDUAL 3 power modules with CoolSiC™ technology. The Infineon EVAL-FFXMR12MM1H includes the EiceDRIVER™, providing DESAT short-circuit protection and active Miller clamping. The evaluation board is equipped with an internal gate-driver voltage supply and an NTC thermistor for measuring temperature.

Features

  • Isolated internal power supply for operational 15V and 5V
  • Isolated NTC temperature measurement via a self-supplying amplifier
  • Short-circuit protection via DESAT detection
  • Prevention of dynamic self-turn-on via active Miller clamping
  • PCB suitable for PressFIT mounting onto the EconoDUAL 3 package
  • +18V/-3V or 15V/-5V selective gate voltage levels
  • Isolated gate driver with booster stage (operating with booster stage is optional)

Applications

  • HVAC control
  • Motor control and general-purpose motor drives
  • Uninterruptible power supplies (UPS)
  • eCAV
  • Energy storage systems
  • EV charging

Specifications

  • 15V to 32V external power supply voltage range
  • 5V nominal PWM logical level voltage
  • -3V or -5V nominal negative output gate voltages
  • 18V or 15V nominal positive output gate voltages
  • -30A to 40A output gate current peak range
  • 15kHz nominal switching frequency
  • 1200V maximum collector-emitter voltage
  • 250W maximum motor power
  • 6mm minimum creepage
  • 0.25mm minimum clearance
  • Pollution degree II
  • -40°C to +85°C operating temperature range

Structural Block Diagram

Block Diagram - Infineon Technologies EVAL-FFXMR12MM1H EconoDUAL™ 3 Evaluation Board

Overview

Mechanical Drawing - Infineon Technologies EVAL-FFXMR12MM1H EconoDUAL™ 3 Evaluation Board
Publicado: 2026-05-20 | Actualizado: 2026-05-26