Raspberry Pi 5 Single Board Computers
Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.
Features
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU, with cryptography extensions, 512KB per-core L2 caches, and a 2MB shared L3 cache
- VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
- Dual 4Kp60 HDMI® display output with HDR support
- 4Kp60 HEVC decoder
- LPDDR4X-4267 SDRAM (4GB and 8GB SKUs available at launch)
- Dual-band 802.11ac Wi-Fi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- microSD card slot, with support for high-speed SDR104 mode
- 2x USB 3.0 ports, supporting simultaneous 5Gbps operation
- 2x USB 2.0 ports
- Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
- 2× 4-lane MIPI camera/display transceivers
- PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adapter)
- 5V/5A DC power via USB-C™, with Power Delivery support
- Raspberry Pi standard 40-pin header
- Real-time clock (RTC), powered by an external battery
- Power button
Videos
Hardware Overview
PCB Top Layout
PCB Bottom Layout
Dimensions
Infographic
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| SC1113 | ![]() |
Ordenadores de placa única (SBC) Raspberry Pi 5/16GB |
| SC1642 | ![]() |
Ordenadores de placa única (SBC) Raspberry Pi 5 Board 2GB |
| SC1111 | ![]() |
Ordenadores de placa única (SBC) Raspberry Pi5/4GB |
| SC1432 | ![]() |
Ordenadores de placa única (SBC) Raspberry Pi5/8GB |
| SC2162 | Ordenadores de placa única (SBC) Raspberry Pi5/1GB |