VCC MI Magnetic Indicators
VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.
Features
- Internal driving circuitry for seamless integration into existing designs
- Plug and play design
- Rich single tone and crisp sound quality
- 2.3kHz to 3.1kHz low-frequency response range
- 9mm to 12.7mm size range, available in round or square shapes
- SMD or Through-hole mounting options
- Low voltage consumption with 3V, 5V, and 12V options
- RoHS compliant
Applications
- Industrial
- Medical
- Automotive
- Automation and controls
- Communications
- Robotics
- IoT
- Security systems
| Número de referencia | Frecuencia | Valor de corriente | Voltaje máximo | Nivel de presión del sonido | Estilo de terminación | Tono |
|---|---|---|---|---|---|---|
| MI-TH12-0323-RK | 2.3 kHz | 30 mA | 3 V | 85 dB | Through Hole | Constant |
| MI-SMT09-0327-SK | 2.7 kHz | 30 mA | 3 V | 80 dB | SMD/SMT | Single |
| MI-SMT09-0527-SK | 2.7 kHz | 30 mA | 5 V | 80 dB | SMD/SMT | Constant |
| MI-SMT09-1227-SK | 2.7 kHz | 30 mA | 12 V | 85 dB | SMD/SMT | Constant |
| MI-SMT12-0524-SG | 2.4 kHz | 30 mA | 5 V | 88 dB | SMD/SMT | Constant |
| MI-SMT12-0524-SGT | 2.4 kHz | 30 mA | 5 V | 90 dB | SMD/SMT | Constant |
| MI-SMT12-1224-SG | 2.4 kHz | 50 mA | 12 V | 90 dB | SMD/SMT | Constant |
| MI-TH09-0328-RK | 2.8 kHz | 30 mA | 3 V | 80 dB | Through Hole | Constant |
| MI-TH09-0523-RK | 2.3 kHz | 30 mA | 5 V | 85 dB | Through Hole | Constant |
| MI-TH12-0323-RKT | 2.3 kHz | 30 mA | 3 V | 85 dB | Through Hole | Constant |