Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches
Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are designed for demanding applications and feature standard 15/32" diameter bushing and standard bat length of 0.560". The 3000 series offers a current rating of 15A to 125VAC, 10A to250VAC. The 3100 series has a current rating of 6A to 125VAC, 3A to 250VAC. The 3300 series offers a current rating of 20A to 125VAC, 1 HP. Each series features single-pole, single-throw (SPST) and single-pole, double-throw (SPDT) options. SPST switches feature on-none-off actions, while the SPDT switches have either on-none-on or on-off-on actions. Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are seal tested per IP67 standards to withstand submersion in water to a depth of 1m for 30 minutes. The devices meet IP68 protection levels.Features
- Life cycles
- 100,000 electrical
- 100,000 mechanical
- Seal tested per IP67 standards to withstand submersion in water to a depth of 1m for 30 minutes, meets IP68
- -10°C to +65°C operating temperature range
- 1000VRMS (min.) dielectric strength
- Mounting: 15/32" bushing, keyway 0.078 to 0.083 wide x 0.037 to 0.043 deep, standard hardware supplied
View Results ( 17 ) Page
| Número de referencia | Hoja de datos | Serie | Valor de corriente | Función de conmutación | Estilo de terminación |
|---|---|---|---|---|---|
| 3105D | ![]() |
3100 | 3 A, 6 A | ON - NONE - OFF | Wire Lead |
| 3305C | ![]() |
3300 | 20 A | ON - NONE - OFF | Quick Connect |
| 3005C | ![]() |
3000 | 10 A, 15 A | ON - NONE - OFF | Quick Connect |
| 3001D | ![]() |
3000 | 15 A | ON - NONE - ON | Wire Lead |
| 3002C | ![]() |
3000 | 15 A | ON - OFF - ON | Quick Connect |
| 3002D | ![]() |
3000 | 10 A, 15 A | ON - OFF - ON | Wire Lead |
| 3005D | ![]() |
3000 | 15 A | ON - NONE - OFF | Wire Lead |
| 3101C | ![]() |
3100 | 3 A, 6 A | ON - NONE - ON | Quick Connect |
| 3101D | ![]() |
3100 | 6 A | ON - NONE - ON | Wire Lead |
| 3102C | ![]() |
3100 | 3 A, 6 A | ON - OFF - ON | Quick Connect |
Publicado: 2015-04-16
| Actualizado: 2022-03-11