ebm-papst 5300 High-Performance Fans

ebm-papst 5300 High-Performance Fans feature an electronically commutated external rotor motor with protection against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). These tubeaxial DC fan offer dimensions of 140mm x 140mm x 51mm and a diecast aluminum housing material. ebm-papst 5300 High-Performance Fans meet UL, CSA, and VDE approvals on most models.

Features

  • Diecast aluminum housing material
  • GRP (PA) Impeller
  • Intake over struts direction of airflow
  • Counterclockwise direction of rotation, looking towards rotor
  • Connection via single wires 22AWG and 20AWG, TR 64
  • Housing with grounding lug for screw M4 x 8 (Torx)
  • 900g weight

Dimensions

Mechanical Drawing - ebm-papst 5300 High-Performance Fans
View Results ( 3 ) Page
Número de referencia Hoja de datos Caudal de aire Voltaje operativo de suministro Frecuencia de energía
5314/2TDHP 5314/2TDHP Hoja de datos 241 CFM (6.8 m3/min) 24 VDC 41 W
5318/2TDHP 5318/2TDHP Hoja de datos 241 CFM (6.8 m3/min) 48 VDC 41 W
5318/2TDH4P 5318/2TDH4P Hoja de datos 394 CFM (11.2 m3/min) 48 VDC 144 W
Publicado: 2008-05-28 | Actualizado: 2025-01-27