Eaton Electronics XLM62 SuperCapacitor Module
Eaton Electronics XLM62 SuperCapacitor Module is a highly reliable, high power, and high capacitance energy storage device. This supercapacitor module utilizes Electrochemical Double Layer Capacitor (EDLC) construction combined with proprietary materials and processes. The XLM62 supercapacitor module features an operating life of up to 20 years and a typical efficiency of greater than 98%. This supercapacitor module also provides low ESR (6.7mΩ) and an operating temperature range of -40ºC to +65ºC. The XLM62 supercapacitor module offers passive balancing that maximizes lifetime. Typical applications include data center UPS, hospital UPS, bridge power, and grid storage.Features
- EDLC construction combined with proprietary materials and processes
- Low ESR for high power density
- Long cycle life
- Passive balancing that maximizes the lifetime
- Greater than 98% typical efficiency
- Maintenance free
- Easy rack mounting
Applications
- Data center UPS
- Bridge power
- Hospital UPS
- Hybrid power system with fuel cells
- Grid storage
- Semiconductor equipment (SEMI F47 compliant)
Specifications
- Up to 20 years of operating life
- Greater than 98% typical efficiency
- 62.1V working voltage (maximum)
- 130F capacitance
- 0% to 20% (20°C) capacitance tolerance
- 2000A current (maximum)
- 140kW peak power
- 6.7mΩ initial DC ESR (maximum)
Videos
Additional Resources
Mechanical Drawing
Publicado: 2015-10-05
| Actualizado: 2024-10-10