Eaton Electronics LTA1V Automotive LAN Transformers

Eaton Electronics LTA1V Automotive LAN Transformers are AEC-Q200 compliant and offer a 1500VAC isolation rating between primary and secondary. These transformers feature a single-port design and a wide operating temperature range of -40°C to +125°C. Eaton Electronics LTA1V Automotive LAN Transformers are IEEE 802.3u compliant and are suitable for battery management systems, infotainment applications, and advanced driver assistance systems (ADAS).

Features

  • AEC-Q200 compliant
  • Single-port design
  • 1500VAC isolation between primary and secondary
  • 350μH inductance
  • IEEE 802.3u compliant
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range

Applications

  • T-box
  • 10BASE-T/100BASE-TX interface
  • Infotainment
  • ADAS
  • Battery management systems
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
LTA1VS16A-351-R LTA1VS16A-351-R Hoja de datos Transformadores de audio / transformadores de señal LANTA 350uH 16 pin 6.4mmH high Perform
LTA1VS16B-351-R LTA1VS16B-351-R Hoja de datos Transformadores de audio / transformadores de señal LANTA 350uH 16 pin 6.4mmH
LTA1VS16C-351-R LTA1VS16C-351-R Hoja de datos Transformadores de audio / transformadores de señal LANTA 350uH 16 pin 5.3mmH
Publicado: 2024-02-27 | Actualizado: 2024-10-07