Diotec Semiconductor P4SMA Transient Voltage Suppressors
Diotec Semiconductor P4SMA Transient Voltage Suppressors feature uni- and bi-directional versions, 400W of peak pulse power dissipation, and fast response time. These diodes are compliant with RoHS, REACH, and conflict materials, and P4SMA diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductor P4SMA ESD suppressors are ideally used in over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.Features
- Uni- and bi-directional versions
- 400W peak pulse power dissipation (10µs/1000µs waveform)
- Very fast response time
- Suffix –AQ for AEC-Q101 qualification
- Compliant with RoHS, REACH, and conflict materials
- -50°C to 150°C storage temperature range
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial grade
Uni- And Bi-Directional Symbols
View Results ( 277 ) Page
| Número de referencia | Hoja de datos | Tensión de funcionamiento | Voltaje de disrupción | Voltaje residual | Pppm: Disipación de potencia de pulso pico | Ipp - Corriente máxima de pulso | Pd (disipación de potencia) | Vf - Tensión delantera |
|---|---|---|---|---|---|---|---|---|
| P4SMA260A | ![]() |
220 V | 260 V | 356 V | 400 W | 1.1 A | 1 W | 3.5 V |
| P4SMAJ160A | ![]() |
160 V | 178 V | 259 V | 400 W | 1.5 A | 1 W | 3.5 V |
| P4SMAJ30A | ![]() |
30 V | 33.3 V | 48.4 V | 400 W | 8.3 A | 1 W | 3.5 V |
| P4SMAJ16A | ![]() |
16 V | 17.8 V | 26 V | 400 W | 15.4 A | 1 W | 3.5 V |
| P4SMAJ11A | ![]() |
11 V | 12.2 V | 18.2 V | 400 W | 22 A | 1 W | 3.5 V |
| P4SMAJ30C | ![]() |
30 V | 33.3 V | 53.5 V | 400 W | 7.5 A | 1 W | |
| P4SMAJ36A-AQ | ![]() |
36 V | 40 V | 58.1 V | 400 W | 6.9 A | 1 W | 3.5 V |
| P4SMAJ17CA | ![]() |
17 V | 18.9 V | 27.6 V | 400 W | 14.5 A | 1 W | |
| P4SMAJ58 | ![]() |
58 V | 64.4 V | 103 V | 400 W | 3.9 A | 1 W | 3.5 V |
| P4SMAJ26A-AQ | ![]() |
26 V | 28.9 V | 42.1 V | 400 W | 9.5 A | 1 W | 3.5 V |
Publicado: 2023-03-13
| Actualizado: 2023-07-25