Diodes Incorporated ZXTN6xMA Low Saturation Transistors

Diodes Incorporated ZXTN6xMA Low Saturation Transistors feature low equivalent on-resistance along with low saturation voltage. The Diodes Incorporated ZXTN617MA 15V NPN transistor is ideal for DC-DC converter, charging circuit, motor control, and power switch applications. The ZXTN618MA 20V NPN transistor is optimized for use in (DC-DC converter (FET driver), power switch, motor control, and LED backlighting applications. 

The ZXTN619MA 50V NPN transistor is ideal for DC-DC converter (FET driver), charging circuit, motor control, and power switch applications. The Diodes Incorporated ZXTN620MA 80V NPN transistor is optimized for use in DC-DC converter, DC-DC module, motor control, and power switch applications.

Applications

  • MOSFET Gate driving
  • DC–DC converters
  • Charging circuits
  • Motor control
  • Power switch
View Results ( 3 ) Page
Número de referencia Hoja de datos Voltaje colector-emisor VCEO máx. Corriente del colector DC máxima Producto fT para ganancia de ancho de banda
ZXTN619MATA ZXTN619MATA Hoja de datos 50 V 4 A 165 MHz
ZXTN620MATA ZXTN620MATA Hoja de datos 80 V 3.5 A 160 MHz
ZXTN617MATA ZXTN617MATA Hoja de datos 15 V 4.5 A 120 MHz
Publicado: 2010-05-27 | Actualizado: 2022-03-11