Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs
Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs are 6 to 2 differential channel multiplexer/demultiplexer switch ICs. These Diodes Incorporated switch ICs' unique design technique offers a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals. The PI3DBS16213 switch ICs offer bi-directional operation and typically consume low-power of 300µA. Applications include routing high-speed differential signals such as USB3.1 Gen2, SAS3, PCIe4, and TB3.Features
- 2 differential channel, 3:1 mux/demux
- Up to 20Gbps for applications including USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0
- Bi-directional operation
- 12GHz 3dB bandwith
- Low bit-to-bit skew, 3ps (typical)
- Low channel-to-channel skew, 10ps (typical)
- Low insertion loss -1.2dB @5GHz, -2dB @8GHz, and -2.9dB @10GHz
- Return loss -20dB @2.5GHz, -18dB @4.0GHz, -16dB @5GHz, -9dB @8GHz, and -6dB @10GHz
- 300µA (typical) low power consumption
- 3.3V supply voltage
- -40°C to 85°C industrial temperature range
- Packaging (Pb-free and Green)
- 30-contact, TQFN (ZL30) 2.5mm x 4.5mm
- 24-contact, X1QFN (XEA24) 2mm x 4mm
Applications
- Routing high-speed differential signals
- USB3.1 Gen2
- SAS3
- PCIe4
- TB3
Pin Diagram
Block Diagram
View Results ( 2 ) Page
| Número de referencia | Hoja de datos | Descripción | Número de canales | Configuración | Voltaje operativo de suministro |
|---|---|---|---|---|---|
| PI3DBS16213XEAEX | ![]() |
Circuitos integrados de interruptor multiplexor PCIe Switch | 2 Channel | 2 x 3:1 | 3.3 V |
| PI3DBS16213ZLEX | ![]() |
Circuitos integrados de interruptor multiplexor PCIe Switch | 2 Channel | 2 x 3:1 | 3.3 V |
Publicado: 2019-03-27
| Actualizado: 2023-07-20